Reference Only
63827-5500
Crimpers / Crimping Tools HAND CRIMP TOOL CMC Male Term.
Datasheet
63827-5500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 0.64 mm Male Terminals | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | CMC | |
| Part # Aliases | 0638275500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $463.45 | $2,317.25 | |
| $448.57 | $4,485.70 |
Need more?