Reference Only
63816-1950
Crimpers / Crimping Tools Pwr Crimp Adp for Type 4A Hand Crimp Tools.
Datasheet
63816-1950 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | 63816 | |
| Subcategory | Tools | |
| Part # Aliases | 638161950 0638161950 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $370.67 | $370.67 | |
| $349.84 | $1,749.20 | |
| $338.16 | $3,381.60 | |
| $326.49 | $8,162.25 |
Need more?