Reference Only
63816-0272
Crimpers / Crimping Tools 10.8V Lithium Battery.
Datasheet
63816-0272 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Battery | |
| For Use With | PN #63816-0270 | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Part # Aliases | 638160272 0638160272 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8203406000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $616.02 | $616.02 | |
| $597.52 | $2,987.60 | |
| $584.84 | $5,848.40 |
Need more?