Reference Only
62100-0700
Crimpers / Crimping Tools CRIMP TOOL.
Datasheet
62100-0700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Module | |
| For Use With | IDT Discrete Module | |
| Description/Function | IDT SL hand tool module | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | Imperium | |
| Part # Aliases | 0621000700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,555.50 | $2,555.50 |
Need more?