59W47 Molex

59W47

AC Power Plugs & Receptacles COVERPLATE NEMA 5-15 W/MALE RCPT

Manufacturer:

Mfr Part:
59W47

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductAccessories
Current Rating15 A
Voltage Rating125 V
Mounting AngleStraight
ColorYellow
NEMA Rating5-15
IP RatingIP67
Series130146
TradenameWatertite
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
TypeCover Plate
Part # Aliases1301460116

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?