Reference Only

59319-0028

I/O Connectors HMC Rectangular Industrial Female Terminal, Multi-Module Type, Reel

Manufacturer:

Mfr Part:
59319-0028

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductContacts
GenderJack (Female)
Voltage Rating250 V
Contact PlatingGold
Termination StyleCrimp
Series59319
PackagingReel
Current Rating13 A
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameMini-HMC
Part # Aliases0593190028

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?