Reference Only
56386-0000
Obsolete
I/O Connectors HMC Rectangular Industrial Wire-to-Wire Bracket Cover, 36 Pos., External Thread, PG29
Datasheet
56386-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Number of Positions | 36 Position | |
| Voltage Rating | 250 V | |
| Mounting Style | Cable Mount | |
| Termination Style | Wire | |
| Mounting Angle | Vertical | |
| Series | 56386 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | HMC | |
| Part # Aliases | 0563860000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7616991099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?