Reference Only

56377-2001

I/O Connectors CRC Shielded Rectangular I/O Recept. Shell, Panel Mount, Sig, 20 Pos., Rear Mount Type.

Manufacturer:

Mfr Part:
56377-2001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductAccessories
GenderFemale
Number of Positions20 Position
Voltage Rating250 V
Contact PlatingNickel
Mounting StylePanel Mount
Mounting AngleVertical
Series56377
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Accessory TypeReceptacle Shell
Current Rating3.5 A
FeaturesRear Mount
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameCRC
Part # Aliases0563772001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Contact Us