Reference Only

56377-1201

I/O Connectors CRC Shielded Rectangular I/O Recept. Shell, Wire-to-Wire, for 4-Circuit Pwr and 12-Circuit Sig Housings.

Manufacturer:

Mfr Part:
56377-1201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductAccessories
GenderFemale
Number of Positions12 Position
Voltage Rating250 V
Contact PlatingNickel
Mounting StylePanel Mount
Mounting AngleVertical
Series56377
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Current Rating4 A
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameCRC
Part # Aliases0563771201 563771201

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Contact Us