Reference Only
56377-1200
I/O Connectors CRC Shielded Rectangular I/O Recept. Shell, Panel Mount, for 4-Circuit Pwr and 12-Circuit Sig Housings, Front Mount Type.
Datasheet
56377-1200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Gender | Female | |
| Number of Positions | 12 Position | |
| Voltage Rating | 250 V | |
| Contact Plating | Nickel | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Vertical | |
| Series | 56377 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Accessory Type | Receptacle Shell | |
| Current Rating | 4 A | |
| Features | Front Mount | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | CRC | |
| Part # Aliases | 0563771200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 90 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.78 | $970.20 | |
| $10.47 | $2,826.90 | |
| $9.97 | $5,383.80 | |
| $9.84 | $10,627.20 |
Need more?