Reference Only
56194-9128
I/O Connectors Compact Robot PowerC rimpSocketLooseW/Plt.
Datasheet
56194-9128 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Contacts | |
| Gender | Female | |
| Voltage Rating | 250 V | |
| Contact Plating | Gold | |
| Mounting Style | Wire | |
| Termination Style | Crimp | |
| Mounting Angle | Vertical | |
| Series | 56194 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Accessory Type | Female Contact, Power | |
| Current Rating | 15 A | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | CRC | |
| Part # Aliases | 0561949128 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.514 | $7,710.00 |
Need more?