Reference Only
56194-9028
I/O Connectors CRC Shielded Rectangular I/O Female Terminal, Pwr, Chain.
Datasheet
56194-9028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Gender | Jack (Female) | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Series | 56194 | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | CRC | |
| Part # Aliases | 561949028 0561949028 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.679 | $3,395.00 |
Need more?