Reference Only
56121-8628
I/O Connectors CRC F TERM GOLD 18A REEL OF 6000.
Datasheet
56121-8628 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Contacts | |
| Gender | Jack (Female) | |
| Voltage Rating | 250 V | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Mounting Angle | Vertical | |
| Series | 56121 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Accessory Type | Female Contact, Signal | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 7 A | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | CRC | |
| Part # Aliases | 0561218628 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.184 | $3,312.00 | |
| $0.177 | $4,248.00 | |
| $0.171 | $8,208.00 |
Need more?