Reference Only

56121-8490

Obsolete
I/O Connectors COMPACT ROBOT CRIMP SOCKET CHAIN SAU PLT

Manufacturer:

Mfr Part:
56121-8490

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
GenderJack (Female)
Voltage Rating250 V
Contact PlatingGold
Mounting StyleCrimp
Termination StyleCrimp
Mounting AngleVertical
Series56121
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Contact MaterialPhosphor Bronze
Current Rating7 A
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameCRC
Part # Aliases0561218490

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?