Reference Only

56117-8328

I/O Connectors Compact Robot Crimp Pin Loose W/Plt.

Manufacturer:

Mfr Part:
56117-8328

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductContacts
GenderMale
Voltage Rating250 V
Contact PlatingGold
Mounting StyleWire
Termination StyleCrimp
Mounting AngleVertical
Series56117
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact MaterialPhosphor Bronze
Current Rating7 A
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameCRC
Part # Aliases561178328 0561178328

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.236$1,416.00
$0.23$2,300.00
Need more?