Reference Only

56116-8228

I/O Connectors Compact Robot Crimp Pin Chain W/Plt.

Manufacturer:

Mfr Part:
56116-8228

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductContacts
GenderMale
Voltage Rating250 V
Contact PlatingGold
Mounting StyleWire
Termination StyleCrimp
Mounting AngleStraight
Series56116
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialPhosphor Bronze
Current Rating4 A
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameCRC
Part # Aliases0561168228

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$0.222$1,554.00
$0.213$2,982.00
Need more?
Contact Us