Reference Only
560065-6512
Obsolete
Automotive Connectors CMX FEMALE CONNECTOR 65WAY ASSY BLACK LH
Datasheet
560065-6512 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 65 Position | |
| Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | 560065 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Housing Material | Polystyrene (PS) | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 5 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMX | |
| Type | Receptacle | |
| Part # Aliases | 5600656512 5600656512 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?