Reference Only

560065-6511

Obsolete
Automotive Connectors CMX FEMALE CONNECTOR 65WAY ASSY BLACK RH

Manufacturer:

Mfr Part:
560065-6511

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions65 Position
Pitch2.5 mm, 3.7 mm
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Series560065
PackagingBulk
ApplicationPower, Wire-to-Wire
Description/FunctionPower CMX Connector
FeaturesRight Wire Output
Housing MaterialPolystyrene (PS)
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Number of Rows5 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCMX
TypeReceptacle
Part # Aliases5600656511 5600656511

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?