Reference Only
560065-5521
Automotive Connectors CMX FEMALE CONNECTOR 55WAY ASSY BROWN RH.
Datasheet
560065-5521 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 55 Position | |
| Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Color | Brown | |
| Series | 560065 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Housing Material | Polystyrene (PS) | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 5 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMX | |
| Type | Receptacle | |
| Part # Aliases | 5600655521 5600655521 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 112 / Multiples: 112)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.68 | $1,532.16 | |
| $12.76 | $2,858.24 | |
| $12.48 | $6,988.80 | |
| $11.85 | $11,944.80 |
Need more?