Reference Only

55959-2230

Headers & Wire Housings 22 Ckt R.A. Header.

Manufacturer:

Mfr Part:
55959-2230

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions22 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2.5 mm (0.098 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Series55959
TradenameMicroClasp
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating3 A
Housing ColorNatural
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0559592230

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.00$2,400.00
$0.92$4,692.00
Need more?