Reference Only

55935-1130

Headers & Wire Housings 2.0 WtB Plg Hsg Assy lg Hsg Assy RA 11Ckt.

Manufacturer:

Mfr Part:
55935-1130

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions11 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length3.2 mm (0.126 in)
Series55935
TradenameMicroClasp
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating3 A
Housing ColorNatural
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0559351130

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.79$3,555.00
$0.77$3,927.00
Need more?
Contact Us