Reference Only

55909-0240

Board to Board & Mezzanine Connectors SlimStack Bd-to-Bd Plug, 0.4mm Pit., J-Bend Series, 0.38 m Gold (Au) Pltg, 1.50 or 1.8mm Mated Ht., 3.40 or 4.2mm Mated Width, 20 Pos..

Manufacturer:

Mfr Part:
55909-0240

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
Series55909
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSlimStack
Part # Aliases559090240 0559090240

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$1.00$10,000.00
Need more?
Contact Us