Reference Only
55887-0474
I/O Connectors CRC Shielded Rectangular I/O Plug Assy. Set, Male Terminal, Pwr, 4 Pos., Polarization Type D, Lead-Free.
Datasheet
55887-0474 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Gender | Pin (Male) | |
| Number of Positions | 4 Position | |
| Pitch | 4.8 mm | |
| Voltage Rating | 250 V | |
| Mounting Angle | Vertical | |
| Series | 55887 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Current Rating | 15 A | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 0558870474 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.61 | $106.10 | |
| $10.21 | $204.20 | |
| $9.80 | $490.00 | |
| $9.25 | $925.00 | |
| $7.70 | $1,540.00 |
Need more?