Reference Only
55887-0471
I/O Connectors Compact Robot Powe Plug Pin Set 4Ckt.
Datasheet
55887-0471 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Kits | |
| Gender | Male | |
| Number of Positions | 4 Position | |
| Pitch | 4.8 mm | |
| Voltage Rating | 250 V | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Mounting Angle | Vertical | |
| Series | 55887 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 15 A | |
| Housing Material | Polycarbonate (PC) | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | CRC | |
| Part # Aliases | 0558870471 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.74 | $317.40 | |
| $29.41 | $588.20 | |
| $28.37 | $1,418.50 | |
| $27.02 | $2,702.00 | |
| $25.33 | $5,066.00 |
Need more?