Reference Only

55836-3072

I/O Connectors CRC Shielded Rectangular I/O Plug Assy. Set, Male Terminal, Sig, 30 Pos., Polarization Type B, Lead-Free.

Manufacturer:

Mfr Part:
55836-3072

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
GenderPlug (Male)
Number of Positions30 Position
Pitch3 mm
Voltage Rating250 V
Contact PlatingGold
Termination StyleCrimp
Mounting AngleVertical
Series55836
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Current Rating3 A
Product TypeI/O Connectors
SubcategoryI/O Connectors
Part # Aliases558363072 0558363072

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.96$139.60
$13.76$275.20
$13.21$660.50
$12.47$1,247.00
$11.37$2,274.00
$10.64$5,320.00
$9.76$9,760.00
Need more?