Reference Only

55836-3071

Obsolete
I/O Connectors CRC Shielded Rectangular I/O Plug Assy. Set, Male Terminal, Sig, 30 Pos., Polarization Type A, Lead-Free

Manufacturer:

Mfr Part:
55836-3071

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
GenderPlug (Male)
Number of Positions30 Position
Pitch3 mm
Voltage Rating250 V
Contact PlatingGold
Termination StyleCrimp
Mounting AngleVertical
Series55836
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Current Rating3 A
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameCRC
Part # Aliases558363071 0558363071

Export and Environmental Classification

AttributeDescription
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?