Reference Only

55836-1203

Obsolete
I/O Connectors CRC Shielded Rectangular I/O Plug Assy. Set, Male Terminal, Sig, 12 Pos., Polarization Type C

Manufacturer:

Mfr Part:
55836-1203

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
GenderPlug (Male)
Number of Positions12 Position
Pitch3 mm
Voltage Rating250 V
Mounting AngleVertical
Series55836
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialStainless Steel
Current Rating4 A
Housing MaterialPolyester
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameCRC
Part # Aliases0558361203

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?