Reference Only

55786-9329

Obsolete
Hard Metric Connectors

Manufacturer:

Mfr Part:
55786-9329

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHard Metric Connectors
Number of Rows8 Row
Number of Positions200 Position
Termination StyleSolder
Mounting AngleVertical
Contact PlatingGold
Pitch2 mm
Series55786
Current Rating1 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameMZP
Voltage Rating500 VAC
Part # Aliases0557869329

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?