Reference Only

55786-8419

Obsolete
Hard Metric Connectors

Manufacturer:

Mfr Part:
55786-8419

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHard Metric Connectors
ProductPlugs
Number of Rows10 Row
Number of Positions250 Position
Mounting StyleThrough Hole
Mounting AngleVertical
Contact PlatingGold
Pitch2 mm
Series55786
PackagingTube
Contact MaterialGold
Current Rating1 A
Housing ColorGray
Housing MaterialPolyester
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameMZP
Voltage Rating500 VAC
Part # Aliases0557868419

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?