Reference Only
55482-1219
Obsolete
I/O Connectors Mini Mi2 1RowRelayWa ferAssyW/PnlMut12Ck
Datasheet
55482-1219 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Adapters | |
| Gender | Plug (Male) | |
| Number of Positions | 12 Position | |
| Pitch | 1.25 mm | |
| Contact Plating | Tin | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Series | 55482 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Current Rating | 1.5 A | |
| Housing Material | Polyamide (PA) | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | Mini Mi II | |
| Part # Aliases | 0554821219 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?