Reference Only
55395-0619
Obsolete
IEEE 1394 Connectors 2.00MM SHIELDED SKT right angle flat
Datasheet
55395-0619 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | IEEE 1394 Connectors | |
| Product | IEEE 1394 Connectors | |
| Connector Type | IEEE 1394 Receptacle, Right Angle | |
| Number of Positions | 6 Position | |
| Pitch | 2 mm | |
| Contact Plating | Gold | |
| Contact Material | Tin | |
| Gender | Female | |
| Current Rating | 500 mA | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Features | Double shielding | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 100 MOhms | |
| Mounting Angle | Right Angle | |
| Number of Ports | 1 Port | |
| Product Type | IEEE 1394 Connectors | |
| Series | 55395 | |
| Standard | IEEE 1394 | |
| Subcategory | IEEE 1394 Connectors | |
| Voltage Rating | 40 V | |
| Part # Aliases | 0553950619 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?