Reference Only

55395-0611

Obsolete
IEEE 1394 Connectors 2.00MM SHIELDED SKT right angle flat

Manufacturer:

Mfr Part:
55395-0611

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryIEEE 1394 Connectors
ProductIEEE 1394 Connectors
Connector TypeIEEE 1394 Receptacle, Right Angle
Number of Positions6 Position
Pitch2 mm
Contact PlatingGold
GenderFemale
Current Rating500 mA
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Mounting AngleRight Angle
Product TypeIEEE 1394 Connectors
Series55395
SubcategoryIEEE 1394 Connectors
Voltage Rating40 V
Part # Aliases0553950611

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?