Reference Only

55365-0011

Obsolete
Memory Card Connectors CF CARD EJECTOR ASSY

Manufacturer:

Mfr Part:
55365-0011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMemory Card Connectors
ProductEjectors
Card TypeCompactFlash
TypeI, II
Number of Rows2 Row
Pitch1.27 mm
Termination StyleThrough Hole
Current Rating500 mA
Mounting StylePCB Mount
PackagingTray
ColorBlack
Contact MaterialSteel
Flammability RatingUL 94 V-0
Housing MaterialPolycarbonate (PC)
Insertion - Extraction StylePush-Push
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 20 C
Mounting MethodTop / Bottom
Mounting TypeTop / Bottom
Product TypeMemory Card Connectors
Series55365
SubcategoryMemory Connectors & Sockets
TradenameCompactFlash
Voltage Rating100 VAC
Part # Aliases0553650011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?