Reference Only
55364-0011
Obsolete
Memory Card Connectors CF CARD EJECTOR ASSY
Datasheet
55364-0011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Memory Card Connectors | |
| Product | Ejectors | |
| Card Type | CompactFlash | |
| Type | I, II | |
| Number of Rows | 2 Row | |
| Pitch | 1.27 mm | |
| Termination Style | Through Hole | |
| Current Rating | 500 mA | |
| Mounting Style | PCB Mount | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polycarbonate (PC) | |
| Insertion - Extraction Style | Push-Push | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Method | Top / Bottom | |
| Mounting Type | Top / Bottom | |
| Product Type | Memory Card Connectors | |
| Series | 55364 | |
| Subcategory | Memory Connectors & Sockets | |
| Tradename | CompactFlash | |
| Voltage Rating | 100 VAC | |
| Part # Aliases | 0553640011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908120 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?