Reference Only

55359-5078

Obsolete
Memory Card Connectors 1.27MM CF HDR 50P RA SMT TOP

Manufacturer:

Mfr Part:
55359-5078

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMemory Card Connectors
ProductHeaders
Card TypeCompactFlash
TypeI, II
Number of Contacts50 Contact
Number of Rows2 Row
Pitch1.27 mm
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingGold
PackagingReel
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Mounting MethodBottom
Mounting TypeBottom
OrientationRight Angle
Product TypeMemory Card Connectors
Series55359
SubcategoryMemory Connectors & Sockets
Voltage Rating100 V
Part # Aliases0553595078 553595078

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?