Reference Only

55359-5029

Obsolete
Memory Card Connectors 1.27MM RA CARD HDR SMT BOTTOM MTG

Manufacturer:

Mfr Part:
55359-5029

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeCompactFlash
Number of Contacts10
Number of Rows1 Row
Pitch1.27 mm
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingGold
PackagingTray
Contact MaterialTin
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 20 C
OrientationRight Angle
Product TypeMemory Card Connectors
Series55359
SubcategoryMemory Connectors & Sockets
TradenameCompactFlash
Voltage Rating100 VAC
Part # Aliases0553595029 553595029

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?