Reference Only
54775-0411
Obsolete
IEEE 1394 Connectors IEEE1394 SHIELDED PC
Datasheet
54775-0411 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | IEEE 1394 Connectors | |
| Product | IEEE 1394 Connectors | |
| Connector Type | IEEE 1394 Receptacle | |
| Number of Positions | 4 Position | |
| Pitch | 0.8 mm | |
| Contact Plating | Gold | |
| Gender | Male | |
| Current Rating | 500 mA | |
| Termination Style | Through Hole | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Color | Black | |
| Mounting Angle | Right Angle | |
| Number of Ports | 1 | |
| Product Type | IEEE 1394 Connectors | |
| Series | 54775 | |
| Standard | IEEE 1394 | |
| Subcategory | IEEE 1394 Connectors | |
| Voltage Rating | 5 V | |
| Part # Aliases | 0547750411 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?