Reference Only

54745-0312

Obsolete
Hard Metric Connectors MZP BtB Rec Str Powe Power Hsg Assy 3Ckt

Manufacturer:

Mfr Part:
54745-0312

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHard Metric Connectors
ProductReceptacles
Number of Rows4 Row
Number of Positions3 Position
Mounting StyleThrough Hole
Termination StyleSolder Tail
Mounting AngleVertical
Contact PlatingGold
Pitch3 mm
Series54745
Contact MaterialPhosphor Bronze
Current Rating7.8 A
Housing ColorNatural
Housing MaterialThermoplastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameMZP
Voltage Rating500 V
Part # Aliases0547450312

Export and Environmental Classification

AttributeDescription
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?