Reference Only

54698-7003

Obsolete
DIMM Connectors 0.8 S.O.Dimm Hsg Ass Dimm Hsg Assy 144Ckt

Manufacturer:

Mfr Part:
54698-7003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDIMM Connectors
ProductSODIMM
Number of Positions144 Position
Pitch0.8 mm
Mounting StylePCB Mount
Termination StyleSMD/SMT
Contact PlatingGold
Current Rating300 mA
Series54698
Contact MaterialTin
Housing MaterialThermoplastic
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating100 V
Part # Aliases0546987003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?