Reference Only
54491-0229
Obsolete
Hard Metric Connectors MZP BtB RecStrHsgAss yTypeB110CktStickPkg
Datasheet
54491-0229 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Number of Rows | 5 Row | |
| Number of Positions | 110 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Tail | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Pitch | 2 mm | |
| Series | 54491 | |
| Packaging | Tube | |
| Contact Material | Gold | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | MZP | |
| Voltage Rating | 500 V | |
| Part # Aliases | 0544910229 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?