Reference Only

54333-2000

Obsolete
I/O Connectors CRC Shielded Rectangular I/O Recept. Assy. Set, Wire-to-Wire, Female Terminal, Sig, 20 Pos., Polarization Type Standard

Manufacturer:

Mfr Part:
54333-2000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
GenderJack (Female)
Number of Positions20 Position
Pitch3 mm
Voltage Rating250 V
Mounting AngleVertical
Series54333
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialStainless Steel
Current Rating7 A
Housing MaterialPolycarbonate (PC), Polyester
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameCRC
Part # Aliases0543332000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?