Reference Only

54332-5001

I/O Connectors CRC Shielded Rectangular I/O Plug Assy. Set, Female Terminal, With Shield Cover, Sig, 50 Pos., Polarization Type Standard.

Manufacturer:

Mfr Part:
54332-5001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductKits
GenderMale
Number of Positions50 Position
Pitch3 mm
Voltage Rating250 V
Mounting StyleCable Mount
Termination StyleCrimp
Mounting AngleVertical
Series54332
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialPhosphor Bronze
Current Rating7 A
Housing MaterialPolycarbonate (PC), Polyester
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameCRC
Part # Aliases0543325001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.35$2,214.00
$53.79$6,454.80
Need more?