Reference Only
54331-0261
Obsolete
I/O Connectors 127 IO Cable Hsg Assy 26Ckt
Datasheet
54331-0261 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Gender | Jack (Female) | |
| Number of Positions | 26 Position | |
| Pitch | 1.27 mm | |
| Voltage Rating | 250 V | |
| Mounting Style | Cable | |
| Mounting Angle | Vertical | |
| Series | 54331 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Accessory Type | Shield Case | |
| Current Rating | 1 A | |
| Housing Material | Steel | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 0543310261 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?