Reference Only

54132-3862

FFC & FPC Connectors 0.5 FPC Hsg AssyBtmW /AuPlt38CktEmbsTpPkg.

Manufacturer:

Mfr Part:
54132-3862

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions38 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationBottom Contact
Contact PlatingGold
Current Rating500 mA
Series54132
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingReel
Actuation TypeZIF
Flammability RatingUL 94 V-0
Housing ColorBlack, Natural
Housing MaterialThermoplastic (TP)
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V
Part # Aliases0541323862

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.06$4,770.00
Need more?
Contact Us