Reference Only

54030-0490

Obsolete
IEEE 1394 Connectors

Manufacturer:

Mfr Part:
54030-0490

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryIEEE 1394 Connectors
ProductIEEE 1394 Connectors
Connector TypeIEEE 1394 Receptacle
Number of Positions4 Position
Pitch0.8 mm
Contact PlatingGold
GenderFemale
Current Rating500 mA
Mounting StylePCB Mount
Termination StyleThrough Hole
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
ColorBlack
Flammability RatingUL 94 V-0
Insulation Resistance100 MOhms
Mounting AngleRight Angle
Number of Ports1 Port
Product TypeIEEE 1394 Connectors
Series54030
StandardIEEE 1394
SubcategoryIEEE 1394 Connectors
Voltage Rating40 V
Part # Aliases0540300490

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?