Reference Only

53988-0619

I/O Connectors 2mm Pit. Serial I/O Conn., Recept., Wire-to-Wire, Solder Type, 6 Pos..

Manufacturer:

Mfr Part:
53988-0619

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
Number of Positions6 Position
Pitch2 mm
Voltage Rating125 V
Contact PlatingGold
Mounting AngleVertical
Series53988
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Current Rating2 A
Housing MaterialThermoplastic
Product TypeI/O Connectors
SubcategoryI/O Connectors
Part # Aliases0539880619

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us