Reference Only

53460-0629

Obsolete
IEEE 1394 Connectors 6P SOCKET R/A

Manufacturer:

Mfr Part:
53460-0629

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryIEEE 1394 Connectors
ProductIEEE 1394 Connectors
Connector TypeIEEE 1394 Receptacle, Right Angle
Number of Positions6 Position
Pitch2 mm
Contact PlatingGold
Contact MaterialTin
GenderJack (Female)
Current Rating1.5 A
Mounting StylePCB Mount
Termination StyleThrough Hole
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
FeaturesSurface Mount Compatible
Flammability RatingUL 94 V-0
Insulation Resistance100 MOhms
Mounting AngleRight Angle
Number of Ports1 Port
Product TypeIEEE 1394 Connectors
Series53460
StandardIEEE 1394
SubcategoryIEEE 1394 Connectors
Voltage Rating40 V
Part # Aliases0534600629

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?