Reference Only
53261-0690 BULK
Obsolete
Headers & Wire Housings RIGHT ANGLE HDR 6P DISC BY MFG 2/05
Datasheet
53261-0690 BULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 53261 | |
| Voltage Rating | 125 V | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Housing Color | Beige | |
| Mounting Angle | Right Angle | |
| Number of Positions | 6 Position | |
| Number of Rows | 1 Row | |
| Pitch | 2.5 mm (0.098 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Headers | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Solder Pin | |
| Tradename | PicoBlade | |
| Type | Shrouded | |
| Part # Aliases | 53261-0690 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?