Reference Only

52901-2074

Board to Board & Mezzanine Connectors SlimStack .635mm Rcpt 200Ckt.

Manufacturer:

Mfr Part:
52901-2074

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions200 Position
Pitch0.64 mm (0.025 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating500 mA
Voltage Rating100 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Housing MaterialLiquid Crystal Polymer (LCP)
Series52901
PackagingReel
ApplicationBoard to Board, Signal
Flammability RatingUL 94 V-0
Mounting StylePCB
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSlimStack
Part # Aliases529012074 0529012074

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 440 / Multiples: 440)
Quantity Unit PriceExt. Price
$13.06$5,746.40
$12.40$10,912.00
Need more?
Contact Us