Reference Only

52901-1274

Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT120 CKT.

Manufacturer:

Mfr Part:
52901-1274

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions120 Position
Pitch0.64 mm (0.025 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height12 mm, 13 mm, 14 mm, 15 mm, 16 mm
Current Rating500 mA
Voltage Rating100 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Contact MaterialCopper
Housing MaterialThermoplastic (TP)
Series52901
PackagingReel
Flammability RatingUL 94 V-0
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSlimStack
Part # Aliases0529011274

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 880 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.66$7,620.80
Need more?
Contact Us